Eberle 527812455100 FIT 3F Indoor Thermostat, Flush Mount, Energy Saver

MPN
527 8124 55 100
Brand
Eberle
EAN-13
4017254154072
Order Code
08-9786
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £151.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eberle FIT 3F indoor thermostat is designed for flush mounting and efficiently controls room temperature. It serves as a heating thermostat and can be used for managing radiators or underfloor heating systems. This electronic temperature controller provides precise temperature readings and contributes to comfortable indoor environments.
Type Indoor thermostat
Colour Pure white
Compatible With Underfloor heating control
Contact Type 1 maker
Dim (L x W x H) 42 x 81 x 25 mm
Display Yes
Height 25mm
IP Rating IP30
Length 42mm
Max. temperature setting 40°C
Mounting Type Flush mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor Yes
Similar RAL 9010
Temperature Range 40 °C (max)
Weight 280g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot