Eberle 527810455100 FIT 3R Indoor Thermostat Flush Mount, Programmable

MPN
527 8104 55 100
Brand
Eberle
EAN-13
4017254154171
Order Code
08-9784
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £136.44 £115.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eberle 527 8104 55 100 FIT 3R is a flush-mounted indoor thermostat designed for precise room temperature control. It serves as a room regulator suitable for controlling heating systems effectively. Often used in residential settings, it provides reliable temperature readings to maintain a comfortable indoor climate.
Type Indoor thermostat
Colour Pure white
Contact Type 1 maker
Dim (L x W x H) 42 x 81 x 25 mm
Display Yes
Height 25mm
Hysteresis 0.5 K
IP Rating IP30
Length 42mm
Max. temperature setting 30°C
Mounting Type Flush mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor Optional
Similar RAL 9010
Temperature Range 30 °C (max)
Weight 100g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot