Eberle 527 8154 55 100 FITnp 3R Thermostat Flush Mount Indoor Use

MPN
527 8154 55 100
Brand
Eberle
EAN-13
4017254156731
Order Code
08-9788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £95.00
10+ £91.65
50+ £91.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Manufactured by Eberle, this indoor thermostat is a flush mount room temperature controller designed for efficient heating regulation. The FITnp 3R model provides precise temperature readings and is ideal for residential and commercial spaces. It is typically used for controlling radiator thermostats and heating timers.
Type Indoor thermostat
Colour Pure white
Contact Type 1 maker
Dim (L x W x H) 42 x 81 x 25 mm
Display Yes
Frost protection Yes
Height 25mm
IP Rating IP30
Length 42mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Mounting Type Flush mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor Optional
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 100g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot