Eberle 527 8153 55 100 FITNP-3R Indoor Thermostat Flush Mount, Energy Saver

MPN
527 8153 55 100
Brand
Eberle
EAN-13
4017254156724
Order Code
08-9787
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £84.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

The Eberle 527 8153 55 100 FITNP-3R is an indoor, flush-mount room temperature regulator that operates without a sensor. This thermostat is designed for controlling room temperature effectively, making it ideal for residential heating systems. Common applications include maintaining comfort levels in living spaces by regulating radiator or underfloor heating systems.
Type Indoor thermostat
Adjustment Range 5 - 30°C
Colour Pure white
Contact Current 10 (4)A
Contact load capacity 10 (4)*A
Contact Type 1 maker
Dim (L x W x H) 8.1 cm x 8.1 cm x 25 mm
Display Yes
Frost protection Yes
Height 25mm
Hysteresis Pulse-width modulation (PWM)
IP Rating IP30
Length 8.1cm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Room temperature regulator without sensor (R)
Mounting Type Flush mount
Nighttime drop Yes
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor Optional
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 100g
Width 8.1cm

Reviews

Be the first to submit a review

Trustpilot