Eberle 527 8123 55 100 FIT-3F Thermostat Flush-Mount 7 Day Floor Control

MPN
527 8123 55 100
Brand
Eberle
EAN-13
4017254153617
Order Code
08-9785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £145.93 £124.04
10+ £121.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The Eberle FIT-3F is an indoor thermostat designed for flush mounting, featuring a seven-day programmable mode. It includes floor temperature control with a sensor, providing precise room temperature management. Ideal for heating systems, this device ensures comfortable and efficient temperature regulation in residential or commercial spaces.
Type Indoor thermostat
Adjustment Range 10 - 40°C
Colour Pure white
Compatible With Underfloor heating control
Contact Current 16A
Contact load capacity 16 (4)*A
Contact Type 1 maker
Dim (L x W x H) 8 cm x 8 cm x 25 mm
Display Yes
Frost protection Yes
Height 25mm
Hysteresis Pulse-width modulation (PWM)
IP Rating IP30
Length 8cm
Max. temperature setting 40°C
Min. temperature setting 10°C
Misc Attribute Floor temperature control with sensor (F)
Mounting Type Flush mount
Nighttime drop Yes
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor Yes
Similar RAL 9010
Switching cycle 7 day mode
Temperature Range 10 up to 40°C
Weight 280g
Width 8cm

Reviews

Be the first to submit a review

Trustpilot