Eberle 517720351100 KLR-E 7203 Indoor Thermostat 4-pipe/Ventilation Control

MPN
517720351100
Brand
Eberle
EAN-13
4017254108990
Order Code
08-9781
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £100.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eberle 517720351100 KLR-E 7203 is an indoor thermostat designed for surface mounting, offering heating and cooling capabilities. It functions as a precise room temperature controller, suitable for managing room temperature in residential or commercial spaces. Typically used for efficient room temperature regulation, it provides accurate temperature readings for enhanced climate comfort.
Type Indoor thermostat
Colour Pure white
Compatible With Air conditioners
Contact Type 1 change-over
Display No
Height 28.5mm
Hysteresis 0.5 K
IP Rating IP30
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 140g

Reviews

Be the first to submit a review

Trustpilot