Eberle 517270251100 Easy 3 SW Indoor Thermostat, Surface Mount, 7-Day Mode

MPN
517 2702 51 100
Brand
Eberle
EAN-13
4017254113994
Order Code
08-9780
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £152.00
10+ £146.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Eberle 517 2702 51 100 Easy 3 SW is an indoor thermostat designed for surface-mount installations. It features a 7-day programmable mode, making it ideal for precise room temperature control. This heating timer is commonly used in conjunction with radiators and electronic thermostatic radiator valves.
Type Indoor thermostat
Colour Pure white
Contact Type 1 change-over
Dim (L x W x H) 36 x 160 x 45 mm
Display No
Frost protection Yes
Height 45mm
Hysteresis 0.5 K
IP Rating IP30
Length 36mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Switching cycle 7 day mode
Temperature Range 5 up to 30°C
Weight 215g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot