Eberle 191810154502 UTE 1001 Indoor Thermostat, Flush, Polar White Glossy

MPN
191810154502
Brand
Eberle
EAN-13
4017254167096
Order Code
08-9776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £55.71 £47.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eberle 191810154502 is a flush mount indoor thermostat designed for precise room temperature control. It features electronic components for accurate temperature readings and is ideal for use with heating systems, such as radiators and thermostatic radiator valves. Suitable for residential or commercial applications, this thermostat ensures efficient temperature management and heating scheduling.
Type Indoor thermostat
Colour Polar white glossy
Contact load capacity 10A
Contact Type 1 breaker
Dim (W x H) 55 mm x 55 mm
Display No
Height 55mm
IP Rating IP30
Max. temperature setting 30°C
Min. temperature setting 5°C
Mounting Type Flush mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 55g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot