Eberle 131170151600 RTR-S 6721-6 Thermostat, 18.5mm, Surface-Mount, 1pc

MPN
131170151600
Brand
Eberle
EAN-13
4017254166365
Order Code
08-9772
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £38.76 £32.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Eberle 131170151600 is an indoor thermostat designed for surface-mount applications, ideal for both heating and cooling systems. It provides precise room temperature control, making it suitable for maintaining a comfortable climate in residential and commercial settings. This thermostat serves as an essential component for effective temperature regulation in various environments.
Type Indoor thermostat
Colour Active white
Contact Type 1 change-over
Dim (L x W x H) 18.5 x 75 x 23 mm
Display No
Height 23mm
IP Rating IP30
Length 18.5mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9016
Temperature Range 5 up to 30°C
Weight 74g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot