Eberle 131110451100 RTR-S 6202-1 Indoor Thermostat, Surface-Mount, 18.5mm

MPN
131110451100
Brand
Eberle
EAN-13
4017254166297
Order Code
08-9769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £39.60 £33.66
10+ £32.07
50+ £31.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eberle indoor thermostat, model 131110451100 RTR-S 6202-1, is a surface-mount heating thermostat equipped with an on/off switch. Ideal for controlling room temperature, this thermostat provides precise temperature readings for effective heating management. It is commonly used in home heating systems to optimise comfort and efficiency.
Type Indoor thermostat
Colour Polar white
Contact Type 1 breaker
Dim (L x W x H) 18.5 x 75 x 23 mm
Display No
Height 23mm
IP Rating IP30
Length 18.5mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating with on/off switch
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 77g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot