Eberle 131110151100 RTR-S 6121-1 Indoor Thermostat, Low Height, Bi-Metal

MPN
131110151100
Brand
Eberle
EAN-13
4017254166235
Order Code
08-9767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £30.79 £26.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Eberle's 131110151100 RTR-S 6121-1 is an indoor, surface-mount heating thermostat designed for precise room temperature control. Featuring electronic temperature readings, it is ideal for use with radiator thermostats and other heating systems. This unit ensures consistent heating management for residential or commercial applications.
Type Indoor thermostat
Colour Polar white
Contact Type 1 breaker
Dim (L x W x H) 18.5 x 75 x 23 mm
Display No
Height 23mm
IP Rating IP30
Length 18.5mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 72g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot