Eberle 121171951100 RTR 9725 Indoor Thermostat, Surface-Mount, Heating/Cooling

MPN
121 1719 51 100
Brand
Eberle
EAN-13
4017254160943
Order Code
08-9764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £45.00 £38.25
10+ £36.91
50+ £36.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eberle manufactures the RTR 9725, an indoor thermostat designed for precise temperature control in heating and cooling systems. This surface-mount device is ideal for maintaining accurate room temperatures and ensuring comfortable environments. Common applications include residential and commercial settings where efficient temperature regulation is essential.
Type Indoor thermostat
Colour Pure white
Contact Type 1 change-over
Dim (L x W x H) 28 x 84 x 27.5 mm
Display No
Frost protection Yes
Height 27.5mm
Hysteresis 0.5 K
IP Rating IP30
Length 28mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Operating Voltage 230V
Operation type mechanical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9016
Temperature Range 5 up to 30°C
Weight 88g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot