Eberle 121 1707 51 100 RTR 9724 Indoor Thermostat, Surface-Mount, White

MPN
121 1707 51 100
Brand
Eberle
EAN-13
4017254160905
Order Code
08-9763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £35.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eberle RTR 9724 is an indoor thermostat designed for room temperature control, suitable for both heating and cooling applications. Surface-mounted for convenience, it provides precise temperature readings and control. This thermostat is ideal for use in residential or commercial settings to maintain optimal indoor comfort.
Type Indoor thermostat
Colour Pure white
Contact Type 1 change-over
Dim (L x W x H) 28 x 84 x 27.5 mm
Display No
Frost protection Yes
Height 27.5mm
Hysteresis 0.5 K
IP Rating IP30
Length 28mm
Max. temperature setting 30°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered (redundant)
Remote sensor No
Similar RAL 9016
Temperature Range 30 °C (max)
Weight 88g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot