Eberle 121 1704 51 100 RTR 9726 Thermostat, Reliable, Pure White

MPN
121 1704 51 100
Brand
Eberle
EAN-13
4017254160929
Order Code
08-9762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £37.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eberle's RTR 9726 is a surface-mount indoor thermostat designed for heating and cooling applications. It is ideal for precise room temperature control in residential and commercial settings. The device facilitates efficient temperature management, enhancing comfort and energy efficiency.
Type Indoor thermostat
Colour Pure white
Contact Type 1 change-over
Dim (L x W x H) 28 x 84 x 27.5 mm
Display No
Frost protection Yes
Height 27.5mm
Hysteresis 0.5 K
IP Rating IP30
Length 28mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9016
Temperature Range 5 up to 30°C
Weight 88g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot