Eberle 121-1702-91-100 RTR 9722 Indoor Thermostat Surface-Mount 1 pc Economical

MPN
121-1702-91-100
Brand
Eberle
EAN-13
4017254160882
Order Code
08-9766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £35.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eberle RTR 9722 is an indoor surface-mount thermostat designed for precise room temperature control. Featuring easy-to-read temperature readings, it is ideal for managing heating systems with thermostatic radiator valves. This reliable device is commonly used in residential and commercial environments for efficient temperature regulation.
Type Indoor thermostat
Colour Pure white
Contact Type 1 change-over
Dim (L x W x H) 28 x 84 x 27.5 mm
Display No
Frost protection Yes
Height 27.5mm
Hysteresis 0.5 k
IP Rating IP30
Length 28mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Mounting Type Surface-mount
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9016
Temperature Range 5 up to 30°C
Weight 88g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot