Eberle 121-1701-51-100 RTR 9721 Indoor Thermostat, Heating/Cooling, White

MPN
121-1701-51-100
Brand
Eberle
EAN-13
4017254160868
Order Code
08-9765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £37.00
10+ £34.45
50+ £34.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eberle 121-1701-51-100 RTR 9721 is an indoor, surface-mount thermostat designed for both heating and cooling applications. It offers precise room temperature control with electronic functionality, suitable for managing radiators and maintaining consistent temperature readings. Commonly used in residential or office settings, it serves as a reliable temperature controller and thermostatic radiator valve.
Type Indoor thermostat
Colour Pure white
Contact Type 1 change-over
Dim (L x W x H) 28 x 84 x 27.5 mm
Display No
Frost protection Yes
Height 27.5mm
Hysteresis 0.5 K
IP Rating IP30
Length 28mm
Max. temperature setting 30°C
Min. temperature setting 30°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9016
Temperature Range 30 up to 30°C
Weight 88g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot