Eberle 111170980100 RTR-E 6749 Thermostat, Surface-Mount, 5-60°C Range

MPN
111 1709 80 100
Brand
Eberle
EAN-13
4017254137549
Order Code
08-9750
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £45.66 £38.81
10+ £37.44
50+ £37.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Eberle RTR-E 6749 is an indoor thermostat designed for surface-mount installation, suitable for both heating and cooling applications. It efficiently controls room temperature, making it ideal for use with radiators and thermostatic radiator valves. This thermostat is perfect for maintaining a comfortable indoor climate in residential or commercial settings.
Type Indoor thermostat
Colour Pure white
Contact Type 1 change-over
Dim (L x W x H) 25 x 75 x 25.5 mm
Display No
Height 25.5mm
Hysteresis 0.5 K
IP Rating IP30
Length 25mm
Max. temperature setting 60°C
Min. temperature setting 5°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Operating Voltage 24V
Operation type electronical
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 60°C
Weight 75g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot