Eberle 111170351100 RTR-E 6763 Indoor Thermostat, Surface-Mount, 1pc

MPN
111 1703 51 100
Brand
Eberle
EAN-13
4017254092237
Order Code
08-9747
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £43.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eberle RTR-E 6763 is an indoor thermostat designed for surface mounting. It is ideal for room temperature control, functioning as both a heating thermostat and a room thermometer. This device is commonly used for maintaining optimal conditions in residential or commercial spaces.
Type Indoor thermostat
Colour Pure white
Contact Type 1 change-over
Dim (L x W x H) 26 x 75 x 25.5 mm
Display No
Height 25.5mm
Hysteresis 0.5 K
IP Rating IP30
Length 26mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 75g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot