Eberle 111170291100 RTR-E 6722 Indoor Thermostat Heating/Cooling Surface-Mount

MPN
111170291100
Brand
Eberle
EAN-13
4017254092220
Order Code
08-9753
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £40.27 £34.23
10+ £33.02
50+ £32.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eberle 111170291100 RTR-E 6722 is an indoor, surface-mount thermostat designed for heating and cooling applications. It provides precise room temperature control, suitable for both residential and commercial environments. This thermostat is ideal for managing radiator temperatures and enhancing energy efficiency.
Type Indoor thermostat
Colour Pure white
Contact Type 1 change-over
Dim (L x W x H) 25.5 x 75 x 25.5 mm
Display No
Height 25.5mm
Hysteresis 0.5 K
IP Rating IP30
Length 25.5mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 75g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot