Eberle 111 1707 51 100 RTR-E 6724 Thermostat, Heating/Cooling, Wall Mount

MPN
111 1707 51 100
Brand
Eberle
EAN-13
4017254092190
Order Code
08-9748
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £39.50 £33.57
10+ £31.99
50+ £31.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eberle manufactures the 111 1707 51 100 RTR-E 6724, an indoor thermostat designed for surface mounting, capable of controlling both heating and cooling systems. This room temperature controller provides accurate temperature readings and efficient management of indoor climate conditions. It's ideal for use in residential or commercial settings for maintaining comfortable room temperatures.
Type Indoor thermostat
Colour Pure white
Contact Type 1 change-over
Dim (L x W x H) 26 x 75 x 25.5 mm
Display No
Height 25.5mm
Hysteresis 0.5 K
IP Rating IP30
Length 26mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 75g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot