Eberle 101111051102 RTR-E 3563 Thermostat Surface-Mount, Bimetal Tech

MPN
101111051102
Brand
Eberle
EAN-13
4017254105609
Order Code
08-9742
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £33.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Eberle's RTR-E 3563 is an indoor thermostat designed for surface mounting. It provides precise room temperature control typically used for regulating heating systems. This reliable device is ideal for maintaining a comfortable indoor climate in residential spaces.
Type Indoor thermostat
Colour Pure white
Contact Type 1 breaker
Dim (L x W x H) 27.5 x 75 x 27.5 mm
Display No
Height 27.5mm
Hysteresis 0.5 K
IP Rating IP30
Length 27.5mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 75g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot