Eberle 101 9101 51 102 RTR-E 3311 Indoor Thermostat, 1 NC Contact, Bi-Metal

MPN
101 9101 51 102
Brand
Eberle
EAN-13
4017254105678
Order Code
08-9740
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £53.00 £45.05
10+ £43.47
50+ £43.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 20/11/2026

The Eberle indoor thermostat RTR-E 3311 is surface-mounted and includes one normally closed contact. It is designed for precise room temperature control, ideal for residential and commercial settings. This thermostat can manage heating systems effectively, ensuring comfortable interior environments.
Type Indoor thermostat
Adjustment Range 5 - 30°C
Colour Pure white
Compatible With Heaters
Contact Current 16A
Contact load capacity 230 V/16 (4)A
Contact Type Inline connector
Dim (L x W x H) 2.8 cm x 7.5 cm x 27.5 mm
Display No
Frost protection No
Height 27.5mm
Hysteresis 1°C
IP Rating IP30
Length 2.8cm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute 1 normally closed contact
Mounting Type Surface-mount
Nighttime drop No
Operation type mechanical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 350g
Width 7.5cm

Reviews

Be the first to submit a review

Trustpilot