Eberle 0537 20 141 900 Instat Plus 3 R Thermostat Surface-Mount 24h Mode

MPN
0537 20 141 900
Brand
Eberle
EAN-13
4017254140815
Order Code
08-9734
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £142.00
10+ £136.00
50+ £135.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Eberle manufactures the Instat Plus 3 R, a surface-mount indoor thermostat designed for 24-hour heating and cooling control. It includes features such as precise room temperature control and versatile heating/cooling modes. This thermostat is typically used in residential or commercial environments for efficient room temperature management.
Type Indoor thermostat
Colour Active white
Contact Current 16A
Contact load capacity 230 V/16A
Contact Type 1 change-over
Dim (L x W x H) 13.7 cm x 3.2 cm x 35 mm
Display Yes
Frost protection Yes
Height 35mm
Hysteresis Pulse-width modulation (PWM)
IP Rating IP30
Length 13.7cm
Max. temperature setting 32°C
Min. temperature setting 7°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Nighttime drop Yes
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9016
Switching cycle 24h mode
Temperature Range 7 up to 32°C
Weight 170g
Width 3.2cm

Reviews

Be the first to submit a review

Trustpilot