Eberle 053637141002 INSTAT 868-a1S Indoor Thermostat Adapter 1 Channel

MPN
053637141002
Brand
Eberle
EAN-13
4017254158506
Order Code
08-9733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £142.00 £120.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eberle manufactures the INSTAT 868-a1S indoor thermostat, designed for precise room temperature control and heating regulation. This electronic thermostat features a room temperature control function and provides temperature readings for optimal comfort. Typically used for controlling heating systems, it can also act as a thermostatic radiator valve for efficient energy usage.
Type Indoor thermostat
Colour Pure white
Compatible With Heaters
Contact Type 1 maker
Dim (L x W x H) 77.5 x 71.3 x 42 mm
Display No
Height 42mm
IP Rating IP30
Length 77.5mm
Misc Attribute Heating
Mounting Type Adapter
Operating Voltage 230V
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Weight 210g
Width 71.3mm

Reviews

Be the first to submit a review

Trustpilot