Eberle 053610291900 INSTAT 868-R1 Wireless Indoor Thermostat Radio Control

Image Representative of Range

Eberle 053610291900 INSTAT 868-R1 Wireless Indoor Thermostat Radio Control

MPN
0536 10 291 900
Brand
Eberle
EAN-13
4017254108341
Order Code
11-7376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £93.00
10+ £90.05
50+ £89.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eberle INSTAT 868-r1 is a wireless indoor thermostat designed for app-based and internet-controlled heating systems. It features smartphone and mobile phone heating control suitable for home automation and home automation applications. This device is typically used for regulating thermostatic radiator valves and integrates seamlessly into web-based and wireless heating control systems.
Type Wireless indoor thermostat
Colour White
Compatible With Air conditioners
Contact Current 6A
Contact load capacity 6A
Dim (W x H) 2.9 cm x 7.5 cm
Frequency 868 MHz
Height 7.5cm
Hub Not required
Hysteresis 0.5°C
IP Rating IP30
Max. temperature setting 30°C
Min. temperature setting 5°C
Operating Voltage 3V
Operation type mechanical
Power supply (LOV) battery-powered
Similar RAL 9010
Temperature Range 5 - 30°C
Transfer Standard (Smart Home) Manufacturer-specific
Weight 100g
Width 2.9cm

Reviews

Be the first to submit a review

Trustpilot