Eberle 0536 21 296 000 INSTAT 868 Wireless Thermostat Programmable

Image Representative of Range

Eberle 0536 21 296 000 INSTAT 868 Wireless Thermostat Programmable

MPN
0536 21 296 000
Brand
Eberle
EAN-13
4017254153709
Order Code
11-7378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £150.00
10+ £144.40
50+ £144.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eberle INSTAT+ 868 is a wireless indoor thermostat designed for smartphone and web-based heating control, enabling internet-based temperature management. It features app-based technology for easy integration into home automation systems. This device is ideal for managing heating in residences through wireless thermostatic radiator valves (TRVs).
Type Wireless indoor thermostat
Colour White
Compatible With Air conditioners
Depth 13.7cm
Dim (W x H x D) 3.2 x 9.7 x 13.7 cm
Frequency 868 MHz
Height 9.7cm
Hub Not required
Hysteresis 0.5°C
Max. temperature setting 32°C
Min. temperature setting 5°C
Operation type electronical
Power supply (LOV) battery-powered
Temperature Range 5 - 32°C
Transfer Standard (Smart Home) Manufacturer-specific
Weight 200g
Width 3.2cm

Reviews

Be the first to submit a review

Trustpilot