Eberle 0536 11 291 902 INSTAT 868-r1o Wireless Indoor Thermostat

Image Representative of Range

Eberle 0536 11 291 902 INSTAT 868-r1o Wireless Indoor Thermostat

MPN
0536 11 291 902
Brand
Eberle
EAN-13
4017254130274
Order Code
11-7377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £90.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eberle INSTAT 868-r1o wireless indoor thermostat offers app-based domestic technology for smartphone heating control. It features wireless communication for easy integration into home automation systems. Typical applications include internet-controlled heating, allowing users to adjust temperatures remotely via mobile devices or web interfaces.
Type Wireless indoor thermostat
Colour White
Compatible With Air conditioners
Contact Current 6A
Contact load capacity 6A
Dim (W x H) 2.8 cm x 7.5 cm
Frequency 868 MHz
Height 7.5cm
Hub Not required
Hysteresis 0.5°C
Max. temperature setting 30°C
Min. temperature setting 5°C
Operating Voltage 3V
Operation type mechanical
Power supply (LOV) battery-powered
Similar RAL 9010
Temperature Range 5 - 30°C
Transfer Standard (Smart Home) Manufacturer-specific
Weight 100g
Width 2.8cm

Reviews

Be the first to submit a review

Trustpilot