Eberle 0530 53 649 001 IZT Clock Generator, Pulse, Interval Time Adjustable

MPN
0530 53 649 001
Brand
Eberle
EAN-13
4017254137303
Order Code
64-3698
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.41
10+ £57.62
100+ £57.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eberle 0530 53 649 001 IZT is a Staircase DIN Rail Mount Time Delay Relay with Front indexed rotary switches for function and timing range selection and are adjusted by using a screwdriver.

With the IZT, the clock generator, pulse and interval time can all be separately adjusted. It is ideal for applications where an asymmetric pulse and interval time is required. For example: for pump controls, motion sequences and metering devices etc.


  • Timing: 0.05 sec to 100 hours
  • Multi-voltage: 24 to 240VAC/DC
  • Suitable for mounting in distribution boards on standard 35mm rail
  • Overall width: 17.5mm
  • Front indexed rotary switches for function and timing range selection
  • Loadable control contact enables the switching of parallel loads
  • Staggered terminals are supplied open and with captive terminal screws
  • Manufacturer's part: Eberle 0530 53 649 001 IZT
Type Time delay relay
Contact Configuration On delay
Dimensions 17.5 x 63 x 87mm
Maximum Temperature +55°C
Min. temperature -25°C
Operating Voltage (AC) 24 to 240V
Operating Voltage (DC) 24 to 240V
Output Current 5A
Temperature Range -25 to +55°C

Reviews

Be the first to submit a review

Trustpilot