Eberle 0530 51 649 001 IZM Multi Function Relay 7 Functions

MPN
0530 51 649 001
Brand
Eberle
EAN-13
4017254137310
Order Code
64-3699
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.78 £53.36
10+ £50.48
100+ £50.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Eberle 0530 51 649 001 IZM is a Staircase DIN Rail Mount Multi Function Relay with 7 Functions.

In addition to the standard functions: ON delay, OFF delay, flash and pulse stretching, the IZM has 3 different impulse functions and a flasher function.

All the functions are adjusted by using a screwdriver on the front indexed rotary switches. It is ideal for applications where an asymmetric pulse and interval time is required. For example: for pump controls, motion sequences and metering devices etc.


  • Timing: 0.05 sec to 100 hours
  • Multi-voltage: 12 to 240VAC/DC
  • Suitable for mounting in distribution boards on standard 35mm rail
  • Overall width: 17.5mm
  • Front indexed rotary switches for function and timing range selection
  • Loadable control contact enables the switching of parallel loads
  • Staggered terminals are supplied open and with captive terminal screws
  • Manufacturer's part: Eberle 0530 51 649 001 IZM
Type Time delay relay
Contact Configuration On delay
Dimensions 17.5 x 63 x 87mm
Maximum Temperature +55°C
Min. temperature -25°C
Operating Voltage (AC) 12 to 240V
Operating Voltage (DC) 12 to 240V
Output Current 5A
Temperature Range -25 to +55°C

Reviews

Be the first to submit a review

Trustpilot