Eberle 0528 94 000 002 F 894 002 Remote Sensor Fits 8.5mm Protective Tube

Image Representative of Range

Eberle 0528 94 000 002 F 894 002 Remote Sensor Fits 8.5mm Protective Tube

MPN
0528 94 000 002
Brand
Eberle
EAN-13
4017254022654
Order Code
11-7375
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Temperature:

    120°C 160°C
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.00
10+ £31.15
50+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Eberle F 894 002 remote sensor is a humidity meter designed for precise measurement of relative humidity. As a fan and ventilation accessory, it enhances environmental control in HVAC systems. This hygrometer is ideal for monitoring and maintaining optimal humidity levels in various indoor spaces.
Type Remote sensor
Length 1.5m
Maximum Temperature 160°C
Min. temperature -40°C
Weight 0

Reviews

Be the first to submit a review

Trustpilot