Eberle 040015740100 MRI 1 Monitoring Relay Change-Over 1 piece

MPN
040015740100
Brand
Eberle
EAN-13
4017254148798
Order Code
08-9727
Country of Origin
Indonesia

Discontinued


Eberle manufactures the 040015740100 MRI 1 monitoring relay, a versatile multifunction relay with a change-over switch. This DIN rail mount relay is equipped with surge protection and functions as a time delay relay and timer. It is ideal for applications such as staircase lighting and other automated control systems.
Type Monitoring relay
Contact Configuration 1 change-over
Functions Current (DC/AC)
Max. operating voltage 230V
Misc Attribute MRI 1
Operating Voltage 230 V (max)
Switching current (max.) 8A
Switching voltage (max.) 250V AC

Trustpilot