Easter Opening Hours and Delivery Dates here
Ebara 1771031421A Right 75 MA Effluent Sump Pump, 12800 l/h, 9m, Steel

Image Representative of Range

Ebara 1771031421A Right 75 MA Effluent Sump Pump, 12800 l/h, 9m, Steel

Order Code:

11-7366

Brand: Ebara MPN: 1771031421A EAN-13: 8052990493920
Qty Unit Price (Ex VAT)
1+ £326.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Ebara manufactures the Right 75 MA, an effluent sump pump with a capacity of 12,800 litres per hour and a head of 9 metres. This pump is suitable for handling waste water and is often used in residential and commercial settings for efficient sump drainage. The Ebara Right 75 MA is designed for reliability and durability in challenging environments.
Type Effluent sump pump
Connection 38 mm IG/ hose connector Ø 40 mm ·
Diameter 206mm
Dimensions (Ø x H) 206 mm x 405 mm
Float switch Yes
Height 405mm
Immersion depth 10m
Max. cable length 10m
Max. delivery head 9m
Max. discharge pressure 0.9bar
Max. feed rate 12800 l/h
Max. size of solids 35mm
Operating Time 100%
Operating Voltage 230V
Overload protection Yes
Power 1000W
Power (P2) 550W
Power consumption (P1) 1000W
Pressure connection 44.9 mm (1 1/2") IT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot