Ebara 1752104600 Optima MS Submersible Pump, 9000 l/h, Stainless Steel

Image Representative of Range

Ebara 1752104600 Optima MS Submersible Pump, 9000 l/h, Stainless Steel

MPN
1752104600
Brand
Ebara
EAN-13
4027923012091
Order Code
11-7365
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £193.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Ebara Optima MS 1752104600 is a submersible pump designed for moving water at a rate of 9000 litres per hour with a maximum head of 8 metres. It is manufactured by Ebara, known for producing reliable and efficient pumping solutions. Typical applications for this pump include draining flooded areas, emptying sumps, and transferring water in domestic or light industrial settings.
Type Submersible pump
Connection 39 mm (1 1/4") IG
Diameter 220mm
Dimensions (Ø x H) 220 mm x 320 mm
Float switch Yes
Height 320mm
Immersion depth 5m
Max. cable length 5m
Max. delivery head 8m
Max. discharge pressure 0.8bar
Max. feed rate 9000 l/h
Max. size of solids 10mm
Operating Voltage 230V
Overload protection Yes
Power (P2) 250W
Power consumption (P1) 430W
Pressure connection 39.0 mm (1 1/4") IT
Weight 5.1kg

Reviews

Be the first to submit a review

Trustpilot