Eaxus 71320 Headlamp 150 lm Monochrome Battery-Powered Adjustable

MPN
71320
Brand
Eaxus
EAN-13
4260183015048
Order Code
08-9723
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Eaxus 71320 headlamp offers a bright 150-lumen monochrome LED light, ideal for hands-free illumination. This battery-powered device is perfect for outdoor activities like camping or hiking, providing reliable visibility in low-light conditions. Compact and efficient, the headlamp is a valuable tool for various practical uses.
Type Headlamp
Batteries Requires 3 x AAA batteries (not included)
Bulb Type LED (monochrome)
Colour Black, Red
Dim (L x W x H) 75 x 60 x 70 mm
Height 70mm
Length 75mm
Luminous flux (high) 150lm
Luminous flux (low) 120lm
Material Plastic
Power supply (LOV) battery-powered
Width 60mm

Reviews

Be the first to submit a review

Trustpilot