Eaxus 48181 Glow-X Mini Torch T6 LED 300 lm Belt Clip Battery-Powered

MPN
48181
Brand
Eaxus
EAN-13
4260634748181
Order Code
08-9722
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Eaxus Glow-X LED mini torch boasts a brightness of 300 lumens, making it a powerful pocket light. Powered by batteries and weighing only 40 grams, it features a handy belt clip for easy carrying. Ideal for outdoor activities and everyday use, the Eaxus 48181 mini torch ensures reliable illumination.
Type Mini torch
(Ø) 25mm
Battery type AA
Bulb Type LED (monochrome)
Dim (Ø x L) 25 mm x 90 mm
Factory colour Black
Illumination Range (high) 200m
Length 90mm
Luminous flux (high) 300lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Technology Alkali-manganese
Weight 40g

Reviews

Be the first to submit a review

Trustpilot