Eaton ZB65-65 Overload Relay 278460 1pc Compact and reliable protection

Image Representative of Range

Eaton ZB65-65 Overload Relay 278460 1pc Compact and reliable protection

MPN
278460
Brand
Eaton
EAN-13
4015082784607
Order Code
02-6529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £137.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton ZB65-65 is an overload relay designed to protect electrical circuits by monitoring current and preventing overheating. This device is suitable for industrial applications where reliable circuit protection is crucial. It is used to enhance the safety and longevity of electrical equipment by providing overload protection.
Type Overload relay
IP Rating IP00
Adjustable current range 50-65A
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZB65-65
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection

Reviews

Be the first to submit a review

Trustpilot