Eaton ZB12-4 Overload relay 4A optimal motor protection

Image Representative of Range

Eaton ZB12-4 Overload relay 4A optimal motor protection

MPN
278438
Brand
Eaton
EAN-13
4015082784386
Order Code
02-6518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £52.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Eaton overload relay ZB12-4 monitors electrical circuits to protect motors from overload conditions. It is designed for reliability and safety, making it suitable for use in industrial and commercial applications. This relay ensures optimal performance by automatically disconnecting power when necessary, preventing potential damage.
Type Overload relay
IP Rating IP20
Adjustable current range 2.4-4A
Colour Grey
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZB12-4
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection

Reviews

Be the first to submit a review

Trustpilot