Eaton ZB12-16 Overload Relay 12-16A

Image Representative of Range

Eaton ZB12-16 Overload Relay 12-16A

MPN
290168
Brand
Eaton
EAN-13
4015082901684
Order Code
02-6604
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £60.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton ZB12-16 overload relay is designed for protecting electrical motors from damage caused by overcurrent. It features adjustable current settings and is suitable for various industrial applications. Eaton, as the manufacturer, provides this compact and reliable monitoring solution, ensuring optimal motor performance.
Type Overload relay
IP Rating IP20
Adjustable current range 12-16A
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZB12-16
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection
Weight 0.15

Reviews

Be the first to submit a review

Trustpilot