Eaton TM-1-8291/EZ Limit Switch 10A 1x90° Grey/Black 1 piece

MPN
15073
Brand
Eaton
EAN-13
4015080150732
Order Code
11-7130
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £28.77
10+ £26.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton TM-1-8291/EZ is a limit switch capable of handling 10 A, available in grey and black. It features a rotary cam design with a 1 x 90° operating angle. This switch is commonly used for reversing, changeover, and selection applications.
Colour control element Black
Conditioned rated short-circuit current Iq 0kA
Connection Plug & Clip
Degree of protection (IP), front side IP65
Degree of protection (NEMA) 12
Depth 74mm
Device construction Built-in device fixed built-in technique
Dim (L x W) 30 mm x 30 mm
Functions latch
Height 30mm
Interlockable FALSE
IP Rating IP55
Length 30mm
Max. rated operation voltage Ue AC 500V
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute TM-1-8291/EZ
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Centre lock
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 2
Number of Positions 2
Number of switches 1
Operation type Toggle
Power 3kW
Print motif 0/1
Rated operating voltage 500-500V
Rated operation power at AC-23, 400 V 3kW
Rated operation power at AC-3, 400 V 0kW
Rated permanent current at AC-21, 400 V 0A
Rated permanent current Iu 10A
Rated short-time withstand current lcw 0kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre TRUE
Suitable for intermediate mounting FALSE
Switching angle 1 x 90 °
Switching current (max.) 10A
Switching power at 400 V 0kW
Type Limit switch
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation FALSE
Version as main switch FALSE
Version as maintenance-/service switch FALSE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot