Eaton TM-1-8291/E/SVB-SW Limit Switch Lockable 10A 690V Black

MPN
215352
Brand
Eaton
EAN-13
4015082153526
Order Code
11-7217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £40.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eaton's TM-1-8291/E/SVB-SW is a lockable limit switch with a capacity of 10 A and 690 V. Featuring a rotary cam design with 1 x 90° operation, it is suitable for reversing, changeover, and selection switch applications. This black switch is commonly used in industrial machinery and equipment for controlling motion and ensuring safety.
Casing/button Colour Black
Colour control element Black
Conditioned rated short-circuit current Iq 0kA
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA) 12
Depth 77mm
Device construction Built-in device fixed built-in technique
Dim (L x W) 48 mm x 48 mm
Functions latch
Height 48mm
Interlockable TRUE
IP Rating IP65
Length 48mm
Max. rated operation voltage Ue AC 500V
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute 1 Lockable in 0 position
Misc Attribute 2 TM-1-8291/E/SVB-SW
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 2
Number of Positions 2
Number of switches 1
Operation type Rotary switch
Power 3kW
Print motif 0/1
Rated operating voltage 500-500V
Rated operation power at AC-23, 400 V 3kW
Rated operation power at AC-3, 400 V 0kW
Rated permanent current at AC-21, 400 V 0A
Rated permanent current at AC-23, 400 V 6.6A
Rated permanent current Iu 10A
Rated short-time withstand current lcw 0kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole TRUE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 10A
Switching power at 400 V 0kW
Switching Voltage 690V
Thread Size M2.5
Type Limit switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation FALSE
Version as main switch TRUE
Version as maintenance-/service switch FALSE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot