Eaton TM-1-8291/E Limit Switch 10A 1x90° Grey/Black 1 piece

MPN
72504
Brand
Eaton
EAN-13
4015080725046
Order Code
11-7357
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £27.48
10+ £25.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Eaton manufactures the TM-1-8291/E limit switch, featuring a 10 A capacity and 1 x 90-degree operation, in grey and black. It is a rotary cam switch often used as a reversing or changeover switch. Typically employed in industrial applications, this switch is designed for precise control within machinery.
Colour control element Black
Conditioned rated short-circuit current Iq 0kA
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA) 12
Depth 62mm
Device construction Built-in device fixed built-in technique
Dim (L x W) 30 mm x 30 mm
Functions latch
Height 30mm
Interlockable FALSE
IP Rating IP65
Length 30mm
Max. rated operation voltage Ue AC 500V
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute 1 On-off switch installation
Misc Attribute 2 TM-1-8291/E
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 2
Number of Positions 2
Number of switches 1
Operation type Toggle
Power 3kW
Print motif 0/1
Rated operating voltage 500-500V
Rated operation power at AC-23, 400 V 3kW
Rated operation power at AC-3, 400 V 0kW
Rated permanent current at AC-21, 400 V 0A
Rated permanent current Iu 10A
Rated short-time withstand current lcw 0kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole TRUE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switching angle 1 x 90 °
Switching current (max.) 10A
Switching power at 400 V 0kW
Thread Size M2.5
Type Limit switch
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation FALSE
Version as main switch FALSE
Version as maintenance-/service switch FALSE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot