Eaton TM-1-8290/E Limit Switch 10A 90° Grey/Black 1 piece

MPN
70131
Brand
Eaton
EAN-13
4015080701316
Order Code
11-7356
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £24.34
10+ £22.58
100+ £22.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Eaton TM-1-8290/E is a limit switch with a 10 A capacity and a 90° rotary cam action. Its grey and black design is suitable for selection or changeover operations. This switch is typically used in industrial settings for reversing or controlling machinery.
Colour control element Black
Conditioned rated short-circuit current Iq 0kA
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA) 12
Depth 62mm
Device construction Built-in device fixed built-in technique
Dim (L x W) 30 mm x 30 mm
Functions latch
Height 30mm
Interlockable FALSE
IP Rating IP65
Length 30mm
Max. rated operation voltage Ue AC 500V
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute 1 On-off switch installation
Misc Attribute 2 TM-1-8290/E
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 1
Number of Positions 1
Number of switches 1
Operation type Toggle
Power 3kW
Print motif 0/1
Rated operating voltage 500-500V
Rated operation power at AC-23, 400 V 3kW
Rated operation power at AC-3, 400 V 0kW
Rated permanent current at AC-21, 400 V 0A
Rated permanent current Iu 10A
Rated short-time withstand current lcw 0kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole TRUE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switching angle 1 x 90 °
Switching current (max.) 10A
Switching power at 400 V 0kW
Thread Size M2.5
Type Limit switch
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation FALSE
Version as main switch FALSE
Version as maintenance-/service switch FALSE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot