Eaton TM-1-15431/EZ Limit Switch 10A 500V 2x60° Grey/Black 1 piece

MPN
691
Brand
Eaton
EAN-13
4015080006916
Order Code
11-7353
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £31.93 £27.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton TM-1-15431/EZ is a versatile limit switch designed for 10 A, 500 V applications, featuring a rotary cam mechanism with 2 x 60° switching angles. The switch is available in a grey and black finish and is typically used in industrial settings for reversing, changeover, and selection operations. Eaton manufactures this robust and reliable switch, suitable for various electrical control applications.
Complete device in housing FALSE
Connection Plug & Clip
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Dim (L x W) 30 mm x 30 mm
Front shield size 30x30mm
Functions latch
IP Rating IP65
Length 30mm
Max. rated operation voltage Ue AC 500V
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute TM-1-15431/EZ
Mounting Type Centre lock
Number of pins 1
Number of Positions 1
Number of Switch Positions 3
Operation type Toggle
Power 3kW
Print motif Manual/0/Auto
Rated permanent current Iu 10A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switching angle 2 x 60 °
Switching current (max.) 10A
Switching Voltage 500V
Type Limit switch
Type of control element Toggle
Type of switch Reverser
Width 30mm
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot