Eaton T0-3-8401/E Limit Switch 20A 690V 2x30° Grey/Black 1 piece

MPN
91047
Brand
Eaton
EAN-13
4015080910473
Order Code
11-7361
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £33.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Eaton T0-3-8401/E is a rotary cam switch that acts as a limit switch with a 20 A, 690 V rating, featuring a 2 x 30° operation in grey and black colours. Manufactured by Eaton, it is designed for versatile switching roles such as reversing, changeover, and selection applications. Ideal for controlling industrial equipment, this switch is suited for precise and reliable operation in various electrical setups.
Colour Multicolour
Complete device in housing FALSE
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Dim (L x W) 48 mm x 48 mm
Functions latch
Housing Material Plastic
IP Rating IP65
Length 48mm
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute 1 Reversing switch
Misc Attribute 2 T0-3-8401/E
Model Reversing switch
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 3
Number of Positions 3
Operation type Toggle
Power 6.5kW
Print motif 1/0/2
Rated operation current Ie at AC-3, 400 V 11.5A
Rated operation power at AC-3, 400 V 4kW
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switching angle 2 x 30 °
Switching current (max.) 20A
Switching Voltage 690V
Thread Size M3.5
Type Limit switch
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
Width 48mm
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot