Eaton T0-2-8241/E Limit Switch 20A 3x40° Grey/Black 1 piece

MPN
50716
Brand
Eaton
EAN-13
4015080507161
Order Code
11-7350
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £32.15 £27.33
10+ £25.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton T0-2-8241/E is a limit switch with a capacity of 20 A and an adjustment range of 3 x 40°. It features a grey and black colour scheme and can be used as a rotary cam switch, reversing switch, changeover switch, or selection switch. This switch is typically utilised in electrical circuits for controlling the movement or position of machinery and equipment.
Complete device in housing FALSE
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Dim (L x W) 48 mm x 48 mm
Front shield size 48x48mm
Functions latch
IP Rating IP65
Length 48mm
Max. rated operation voltage Ue AC 690V
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute T0-2-8241/E
Mounting Type Recess-mount
Number of pins 1
Number of Positions 1
Number of Switch Positions 4
Operation type Toggle
Power 6.5kW
Print motif 0/1/2/3
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switching angle 3 x 40 °
Switching current (max.) 20A
Type Limit switch
Type of control element Toggle
Type of switch Level switch
Width 48mm
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot