Eaton T0-1-8200/E Limit Switch 20A 1x90° Grey/Black

MPN
67352
Brand
Eaton
EAN-13
4015080673521
Order Code
11-7352
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £18.24 £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eaton T0-1-8200/E limit switch operates at 20 A and features a 90-degree rotation mechanism in grey and black. It serves as a rotary cam, reversing, or changeover switch, ideal for selection and limiting functions in electrical circuits. Commonly utilized in industrial and commercial applications, it ensures precise control and reliable performance.
Colour Multicolour
Colour control element Black
Conditioned rated short-circuit current Iq 6kA
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA) 12
Depth 76mm
Device construction Built-in device fixed built-in technique
Dim (L x W) 48 mm x 48 mm
Functions latch
Height 48mm
Interlockable FALSE
IP Rating IP65
Length 48mm
Max. rated operation voltage Ue AC 690V
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute 1 On-off switch installation
Misc Attribute 2 T0-1-8200/E
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 1
Number of Positions 1
Number of switches 1
Operation type Toggle
Power 6.5kW
Print motif OFF/ON
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 5.5kW
Rated operation power at AC-3, 400 V 5.5kW
Rated permanent current at AC-21, 400 V 20A
Rated permanent current Iu 20A
Rated short-time withstand current lcw 0.32kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole TRUE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switching angle 1 x 90 °
Switching current (max.) 20A
Switching power at 400 V 5.5kW
Thread Size M3.5
Type Limit switch
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation FALSE
Version as main switch FALSE
Version as maintenance-/service switch FALSE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot