Eaton SD1-D Fuse bottom 1-phase 250 A 690 V 1-pin 3 pcs

MPN
SD1-D
Brand
Eaton
EAN-13
2050007684152
Order Code
16-2438
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £79.74 £75.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton SD1-D Fuse bottom, with Manufacturer's Part Number 2622598, is a robust and reliable component designed for electrical systems requiring high-capacity protection. This product is engineered to support a current rating of 250 A and a maximum voltage of 690 V, making it suitable for demanding single-phase applications. Each package contains three units with a 1-pin configuration that facilitates straightforward integration into existing systems. Typically employed in industrial, commercial, and renewable energy settings, this fuse bottom ensures safety and performance by preventing electrical overcurrent conditions. Its precision manufacturing aligns with modern engineering standards, providing dependable protection where electrical reliability is critical.
Type DIN rail mounting, screw mounting
Content 3
Fuse Size 1
Nominal Current 250A
Nominal Voltage 690V
Number of pins 1
Product Type Fuse bottom

Reviews

Be the first to submit a review

Trustpilot