Eaton Q18LT-WS/WB Pushbutton White 1 piece Distinctive Design

MPN
088561
Brand
Eaton
EAN-13
4015080885610
Order Code
11-7089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton 088561 Q18LT-WS/WB pushbutton is a white, single-piece switch known for its reliability. Manufactured by Eaton, it features high-quality design suitable for alarm devices. Typically used in industrial and commercial settings, it facilitates user control and operation.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Bulb Type Light bulb
Colour White
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 18 mm x 18 mm
Durability >3 x 10 6 cycles
Factory colour White
Length 18mm
Lighting Type Area illumination
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18LT-WS/WB
Print motif None
Recess Diameter 16mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot