Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


EATON PLSM-C16/3-MW Miniature Circuit Breaker 16A C-type TP 10kA 242474

Order Code:  

28-4691

  Copy to clipboard
Brand: Eaton  Copy to clipboard MPN: PLSM-C16/3-MW Copy to clipboard
 Report an error

Discontinued

High quality 3-pole miniature circuit breaker from the PLSM series by EATON. This circuit breaker is ideal for use in commercial and residential applications.


  • Rated current 16A
  • Tripping characteristic C
  • Rated breaking capacity 10 kA according to IEC/EN 60898-1
  • Contact position indicator red - green
  • Guide for secure terminal connection
  • 3-position DIN rail clip permits removal from existing busbar system
  • Manufacturer's part PLSM-C16/3-MW
Type MCB
Current Rating 16A
Voltage Rating 230V
Breaking Capacity 10kA
Tripping Characteristic Curve C
Mounting DIN Rail
No. of Poles 3
Size 80 x 70.5mm

Reviews


Be the first to submit a review