Eaton PKZM01-16 Overload Relay 690V AC 16A 3P Motor Protection

Image Representative of Range

Eaton PKZM01-16 Overload Relay 690V AC 16A 3P Motor Protection

MPN
283390
Brand
Eaton
EAN-13
4015082833909
Order Code
02-6584
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £94.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton 283390 PKZM01-16 overload relay is designed for protecting motors with a current rating of 16 A at 690 V AC. It provides reliable overload protection in industrial motor control applications. This robust device is suitable for use in settings that require a high level of safety and reliability for motor operations.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 7.5kW
IP Rating IP20, IP00
Adjustment range undelayed short-circuit release 248-248A
Connection Screw terminal
Degree of protection (IP) IP20
Depth 93mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 90.5 x 45 x 93 mm
Durability 0.05 x 106
Factory colour Grey
Length 90.5mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM01-16
Misc Attribute 2 3-pin
Overload release current setting 10-16A
Phase failure sensitive TRUE
Power loss 6.43W
Rated operating voltage 440-440V
Rated operation power at AC-3, 230 V 4kW
Rated permanent current Iu 16A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique Thermomagnetic
Switching current (max.) 16A
Switching current (min.) 10A
Switching Voltage 690V AC
Type of control element Push button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

Reviews

Be the first to submit a review

Trustpilot